The B59873C0120A051 is a thermistor with a radial package, measuring 5mm in depth, 12.5mm in height, and 9mm in width. It has a maximum operating temperature range of 0°C to 60°C and is designed for through-hole mounting. The thermistor has a maximum current rating of 1A and a trip current of 140mA, with a hold current of 70mA. It is available in a package quantity of 2000 units, packaged in tape and reel.
TDK B59873C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 5mm |
| Trip Current | 140mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59873C0120A051 to view detailed technical specifications.
No datasheet is available for this part.