TDK B59873C120A570 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 45R |
| Resistance Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59873C120A570 to view detailed technical specifications.
No datasheet is available for this part.