This TDK thermistor features a radial lead free package with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a maximum current rating of 1A and a hold current of 60mA. The thermistor is available in a package quantity of 1000 and is packaged in tape and reel. It measures 12.5mm in height, 9mm in width, and 5mm in thickness.
TDK B59874C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 12.5mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 5mm |
| Trip Current | 125mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59874C0120A051 to view detailed technical specifications.
No datasheet is available for this part.