TDK B59874C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 125mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59874C0120A070 to view detailed technical specifications.
No datasheet is available for this part.