TDK B59874C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 60mA |
| Depth | 5mm |
| Hold Current | 60mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| Trip Current | 125mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59874C120A70 to view detailed technical specifications.
No datasheet is available for this part.