TDK B59880C0080A051 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 5mm |
| Trip Current | 70mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C0080A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.