
TDK B59880C0120A051 technical specifications.
| Package/Case | Radial |
| Current Rating | 55mA |
| Depth | 5mm |
| Diameter | 6.5mm |
| Height | 1.6mm |
| Hold Current | 55mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 39R |
| Termination | Radial |
| Thickness | 1.6mm |
| Trip Current | 110mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C0120A051 to view detailed technical specifications.
No datasheet is available for this part.
