TDK B59880C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 55mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance | 12R |
| Thickness | 5mm |
| Trip Current | 110mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C0120A054 to view detailed technical specifications.
No datasheet is available for this part.