TDK B59880C0120A570 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Resistance | 70R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C0120A570 to view detailed technical specifications.
No datasheet is available for this part.