TDK B59880C0160A054 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 70R |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 140mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C0160A054 to view detailed technical specifications.
No datasheet is available for this part.