TDK B59880C120A54 technical specifications.
| Package/Case | Radial |
| Hold Current | 55mA |
| Max Current Rating | 400mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Trip Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59880C120A54 to view detailed technical specifications.
No datasheet is available for this part.