
The TDK B59883C0120A570 is a 120R, 20% tolerance radial lead resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in an ammo pack with 500 units per package and is RoHS compliant. The resistor has a radial lead termination and is designed for through hole mounting.
TDK B59883C0120A570 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 120R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59883C0120A570 to view detailed technical specifications.
No datasheet is available for this part.