TDK B59883C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| Depth | 5mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 120R |
| Resistance Tolerance | 25% |
| Trip Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59883C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.