
The TDK B59884C0120A054 is a 2-electrode gas discharge tube with a resistance of 600 ohms and a maximum current rating of 200 milliamps. It is designed for overvoltage and ESD protection and has a maximum operating temperature of 60°C. This device is packaged in a radial lead form and is available in quantities of 1000. It is compliant with RoHS regulations and is lead-free.
TDK B59884C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 21mA |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 39mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59884C0120A054 to view detailed technical specifications.
No datasheet is available for this part.