TDK B59884C120A54 technical specifications.
| Package/Case | Radial |
| Hold Current | 21mA |
| Max Current Rating | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Trip Current | 39mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59884C120A54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.