TDK B59885C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59885C0120A051 to view detailed technical specifications.
No datasheet is available for this part.