TDK B59885C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 15mA |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 550V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| Trip Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59885C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.