TDK B59886C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 10mm |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| Thickness | 5mm |
| Trip Current | 24mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59886C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.