
PTC thermistor with 1.5 kOhm resistance and 25% tolerance, designed for through-hole mounting with radial leads. Features a maximum operating voltage of 550V, a current rating of 100mA, and a trip current of 24mA. Operates within a temperature range of -40°C to 125°C. Packaged in an ammo pack for efficient handling.
TDK B59886C0120A070 technical specifications.
| Package/Case | Radial |
| Current Rating | 100mA |
| Depth | 5mm |
| Height | 10mm |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 550V |
| Mount | Through Hole |
| Operating Supply Voltage | 550V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 25% |
| Trip Current | 24mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59886C0120A070 to view detailed technical specifications.
No datasheet is available for this part.
