TDK B59890C160A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 30mA |
| Depth | 5mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| Trip Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59890C160A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.