TDK B59890C80A51 technical specifications.
| Package/Case | Radial |
| Hold Current | 15mA |
| Max Current Rating | 200mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Trip Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59890C80A51 to view detailed technical specifications.
No datasheet is available for this part.