This radial thermistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 15mA and a maximum current rating of 200mA. The thermistor is packaged in a radial configuration with a depth of 5mm and a width of 7.5mm. It is available in bulk packaging with a quantity of 2000 units.
TDK B59890C80A70 technical specifications.
| Package/Case | Radial |
| Construction | RADIAL |
| Current Rating | 15mA |
| Depth | 5mm |
| Hold Current | 15mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Words | 4000 |
| Operating Supply Voltage | 265V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance Tolerance | 25% |
| Tolerance | 5% |
| Trip Current | 40mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59890C80A70 to view detailed technical specifications.
No datasheet is available for this part.