TDK B59901D0060A040 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 90°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | B59901 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901D0060A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.