TDK B59901D0120A040 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Series | B59901 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901D0120A040 to view detailed technical specifications.
No datasheet is available for this part.