TDK B59901D0130A040 technical specifications.
| Package/Case | Radial |
| Lead Length | 32mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901D0130A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.