
TDK B59901D90A40 technical specifications.
| Package/Case | Radial |
| Depth | 6.5mm |
| Diameter | 8.5mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Length | 8.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | B59901 |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59901D90A40 to view detailed technical specifications.
No datasheet is available for this part.