TDK B59910C0080A070 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Manufacturer Series | B59910 |
| Resistance | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B59910C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.