TDK B59910C0120A070 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59910C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.