TDK B59910C130A70 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 1A |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for TDK B59910C130A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.