TDK B59915C0120A070 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59915C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
