TDK B59930C0130A070 technical specifications.
| Package/Case | Radial |
| Height | 21mm |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 1.1A |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59930C0130A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.