TDK B59935C0160A070 technical specifications.
| Package/Case | Radial |
| Height | 25.5mm |
| Hold Current | 2.1A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 4.15A |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59935C0160A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.