TDK B59940C0080A070 technical specifications.
| Package/Case | Radial |
| Height | 21mm |
| Hold Current | 245mA |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 500mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59940C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.