TDK B59940C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 21mm |
| Hold Current | 450mA |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 900mA |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59940C0120A054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
