TDK B59940C0130A070 technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59940C0130A070 to view detailed technical specifications.
No datasheet is available for this part.