TDK B59940C80A70 technical specifications.
| Approvals | UR |
| Package/Case | Radial |
| Hold Current | 245mA |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59940C80A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.