TDK B59945C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 21mm |
| Hold Current | 1.3A |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Thickness | 3.5mm |
| Trip Current | 2.6A |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59945C0120A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.