TDK B59945C160A51 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance Tolerance | 25% |
| Series | Automotive, AEC-Q200, B59945 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59945C160A51 to view detailed technical specifications.
No datasheet is available for this part.