PTC RESETTABLE 1.5A 12V RAD
TDK B59945C160A70 technical specifications.
| Package/Case | Radial |
| Hold Current | 1.5A |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Trip Current | 3.05A |
| RoHS | Compliant |
Download the complete datasheet for TDK B59945C160A70 to view detailed technical specifications.
No datasheet is available for this part.