TDK B59955C160A51 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 950mA |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Trip Current | 1.9A |
| RoHS | Compliant |
Download the complete datasheet for TDK B59955C160A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.