
TDK B59960C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 14.5mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Operating Supply Voltage | 80V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 500mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59960C0120A070 to view detailed technical specifications.
No datasheet is available for this part.
