TDK B59960C130A70 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 250mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Trip Current | 380mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59960C130A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.