TDK B59960C160A70 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Manufacturer Series | B59 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Shape | Disk |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Finish | Tin |
| Terminal Placement | Radial |
| Termination | Wire |
| Thermistor Application | OVERLOAD PROTECTION |
| RoHS | Compliant |
Download the complete datasheet for TDK B59960C160A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.