TDK B59960C80A70 technical specifications.
| Package/Case | Radial |
| Construction | RADIAL |
| Current Rating | 4.3A |
| Depth | 3.5mm |
| Hold Current | 130mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 5.6R |
| Resistance Tolerance | 25% |
| Terminal Pitch | 14.5mm |
| Tolerance | 5% |
| Trip Current | 265mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59960C80A70 to view detailed technical specifications.
No datasheet is available for this part.