TDK B59963C0120A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59963C0120A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.