TDK B59965C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 1.2A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59965C0120A051 to view detailed technical specifications.
No datasheet is available for this part.