This radial lead free thermistor has a maximum current rating of 4.3A and a hold current of 600mA. It is available in a package quantity of 1500 and packaged in tape and reel. The thermistor has a thickness of 3.5mm and a width of 11mm, with a height of 14.5mm. It is designed for through hole mounting.
TDK B59965C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 600mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 1.2A |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B59965C0120A054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.