This radial thermistor has a height of 14.5mm and a thickness of 3.5mm, with a width of 11mm. It is designed for through hole mounting. The thermistor can handle a maximum current rating of 4.3A and a hold current of 700mA. It is lead free and available in a package quantity of 1500 units, packaged on a tape and reel.
TDK B59965C0160A054 technical specifications.
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 1.45A |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B59965C0160A054 to view detailed technical specifications.
No datasheet is available for this part.