The B59965C0160A070 is a thermistor from TDK with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a depth of 3.5mm and a width of 11mm. This component is designed for through hole mount and is rated for a maximum current of 4.3A. The thermistor is lead free and RoHS compliant, meeting AEC-Q200 ratings.
TDK B59965C0160A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 14.5mm |
| Hold Current | 700mA |
| Lead Free | Lead Free |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 1.45A |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59965C0160A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.