TDK B59970C0120A054 technical specifications.
| Package/Case | Radial |
| Height | 12.5mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Thickness | 3.5mm |
| Trip Current | 300mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59970C0120A054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.